Power Circuits
FM810MP3X
Description: Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SC-70, 3 PIN

Overview of FM810MP3X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for FM810MP3X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM810MP3X by Fairchild Semiconductor Corporation

FM810MP3X
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSOP, TSSOP6,.08
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.38V
Width
1.25 mm
Want to compare parts?
  1. FM810MP3X
    Fairchild Semiconductor Corporation
    Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SC-70, 3 PIN
    VS

Alternate Parts for FM810MP3X

This table gives cross-reference parts and alternative options found for FM810MP3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM810MP3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT810TSBI-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN onsemi FM810MP3X vs CAT810TSBI-T
ISL88003IE29Z-TK Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C Intersil Corporation FM810MP3X vs ISL88003IE29Z-TK
ISL88002IE44Z-T Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C Intersil Corporation FM810MP3X vs ISL88002IE44Z-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM810MP3X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM810MP3X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FM810MP3X would you like to use for your alert(s)?
  • Please alert me when FM810MP3X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM810MP3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM810MP3X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM810MP3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM810MP3X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM810MP3X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: