Part Details for FM809TS3X by Fairchild Semiconductor Corporation
Overview of FM809TS3X by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for FM809TS3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FM809TS3X-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
109492 In Stock |
|
$0.1600 | Buy Now |
|
Quest Components | 2233 |
|
$0.2166 / $0.5415 | Buy Now | |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 109492 |
|
$0.1354 / $0.1593 | Buy Now |
|
Chip1Cloud | 3-Pin UC Supervisor Circuits | 8500 |
|
RFQ |
Part Details for FM809TS3X
FM809TS3X CAD Models
FM809TS3X Part Data Attributes
|
FM809TS3X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM809TS3X
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.3 mm |
Alternate Parts for FM809TS3X
This table gives cross-reference parts and alternative options found for FM809TS3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM809TS3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX809TTRG | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | FM809TS3X vs MAX809TTRG |
ADM809TARTZ-REEL | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | FM809TS3X vs ADM809TARTZ-REEL |
MAX809TTRGH | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | FM809TS3X vs MAX809TTRGH |
ADM809TART-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | FM809TS3X vs ADM809TART-REEL7 |
ADM809TARTZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | FM809TS3X vs ADM809TARTZ-REEL7 |