Power Circuits
FM809SP3X
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN

Overview of FM809SP3X by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FM809SP3X by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM809SP3X by Rochester Electronics LLC

FM809SP3X
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
3
Reach Compliance Code
unknown
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G3
Length
2 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. FM809SP3X
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN
    VS

Alternate Parts for FM809SP3X

This table gives cross-reference parts and alternative options found for FM809SP3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM809SP3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT809SSBI-T10 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3-PIN Catalyst Semiconductor FM809SP3X vs CAT809SSBI-T10
CAT809SSBI-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3-PIN Catalyst Semiconductor FM809SP3X vs CAT809SSBI-T
Part Number Description Manufacturer Compare
CAT810STPI-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN Catalyst Semiconductor FM809SP3X vs CAT810STPI-T
MAX6326UR31-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM809SP3X vs MAX6326UR31-T
CAT810TTBI-GT3 Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN Catalyst Semiconductor FM809SP3X vs CAT810TTBI-GT3
ASM1815R-20F Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, PDSO3, LEAD FREE, PLASTIC, SOT-23, 3 PIN Alliance Semiconductor Corporation FM809SP3X vs ASM1815R-20F
MAX809STR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN Motorola Mobility LLC FM809SP3X vs MAX809STR
CAT810JTBI-T Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, LEAD-FREE, PLASTIC, SOT-23, 3 PIN Catalyst Semiconductor FM809SP3X vs CAT810JTBI-T
CAT810RTPI-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN Catalyst Semiconductor FM809SP3X vs CAT810RTPI-T
FM809TS3X 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN Rochester Electronics LLC FM809SP3X vs FM809TS3X
LM810M3-4.63/NOPB IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit National Semiconductor Corporation FM809SP3X vs LM810M3-4.63/NOPB
ADM1817-5ARTZ-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN Analog Devices Inc FM809SP3X vs ADM1817-5ARTZ-REEL7

Related Parts for FM809SP3X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM809SP3X by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM809SP3X by Rochester Electronics LLC

  • Please alert me when FM809SP3X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FM809SP3X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM809SP3X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FM809SP3X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM809SP3X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM809SP3X by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: