Part Details for FM803MS3 by Fairchild Semiconductor Corporation
Overview of FM803MS3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FM803MS3
FM803MS3 CAD Models
FM803MS3 Part Data Attributes
|
FM803MS3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM803MS3
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 4.18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for FM803MS3
This table gives cross-reference parts and alternative options found for FM803MS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM803MS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM803MS3X | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FM803MS3 vs FM803MS3X |