Part Details for FM540L-T by Rectron Semiconductor
Overview of FM540L-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM540L-T
FM540L-T CAD Models
FM540L-T Part Data Attributes
|
FM540L-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM540L-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM540L-T
This table gives cross-reference parts and alternative options found for FM540L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM540L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH54CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM540L-T vs SH54CF |
SK54-3G-Q | Rectifier Diode, | Diotec Semiconductor AG | FM540L-T vs SK54-3G-Q |
MGBR5S40L-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | FM540L-T vs MGBR5S40L-SMB-R |
SS54BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM540L-T vs SS54BF |
SL54A | Rectifier Diode, | Surge Components Inc | FM540L-T vs SL54A |
FM5L40-BS | Rectifier Diode, | Formosa Microsemi Co Ltd | FM540L-T vs FM5L40-BS |
SS54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | FM540L-T vs SS54 |
LS54 | Rectifier Diode, | Surge Components Inc | FM540L-T vs LS54 |
FM540-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | FM540L-T vs FM540-H |
SB540L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FM540L-T vs SB540L-SMA-R |