FM5200-T
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN

Overview of FM5200-T by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

Price & Stock for FM5200-T by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-FM5200-T
Mouser Electronics Schottky Diodes & Rectifiers Schott Bar Rect 5.0A, 200V RoHS: Compliant 0
  • 500 $0.9290
  • 3,000 $0.9290
$0.9290 Order Now

CAD Models for FM5200-T by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FM5200-T by Rectron Semiconductor

FM5200-T
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Rectron
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
200 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. FM5200-T
    Rectron Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for FM5200-T

This table gives cross-reference parts and alternative options found for FM5200-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM5200-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK5200L-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components FM5200-T vs SK5200L-TP
FM5200 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Formosa Microsemi Co Ltd FM5200-T vs FM5200
FM5200 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor FM5200-T vs FM5200
Part Number Description Manufacturer Compare
FM5200 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor FM5200-T vs FM5200
FM5200 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Formosa Microsemi Co Ltd FM5200-T vs FM5200
SK5200L-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components FM5200-T vs SK5200L-TP

Related Parts for FM5200-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM5200-T by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM5200-T by Rectron Semiconductor

  • Please alert me when FM5200-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM5200-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM5200-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM5200-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM5200-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM5200-T by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: