There are no models available for this part yet.
Overview of FM4SX17U2554MLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FM4SX17U2554MLF by Amphenol FCi
Part Data Attributes for FM4SX17U2554MLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
FC
|
Connector Side2
|
LC
|
Connector Support Type
|
CABLE ASSEMBLY
|
Length
|
54 mm
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for FM4SX17U2554MLF
This table gives cross-reference parts and alternative options found for FM4SX17U2554MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4SX17U2554MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4SX17U2254MLF | Cable Assembly, | Amphenol FCi | FM4SX17U2554MLF vs FM4SX17U2254MLF |
FM4SX17U2454MLF | Cable Assembly, | Amphenol Communications Solutions | FM4SX17U2554MLF vs FM4SX17U2454MLF |
FM4SX17U2354MLF | Cable Assembly, | Amphenol Communications Solutions | FM4SX17U2554MLF vs FM4SX17U2354MLF |
FM4SX17U2254MLF | Cable Assembly, | Amphenol Communications Solutions | FM4SX17U2554MLF vs FM4SX17U2254MLF |
FM4SX17U2654MLF | Cable Assembly, | Amphenol Communications Solutions | FM4SX17U2554MLF vs FM4SX17U2654MLF |
FM4SX17U2454MLF | Cable Assembly, | Amphenol FCi | FM4SX17U2554MLF vs FM4SX17U2454MLF |
FM4SX17U2154MLF | Cable Assembly, | Amphenol Communications Solutions | FM4SX17U2554MLF vs FM4SX17U2154MLF |