Part Details for FM4SX11P1125MLF by Amphenol FCi
Overview of FM4SX11P1125MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4SX11P1125MLF
FM4SX11P1125MLF CAD Models
FM4SX11P1125MLF Part Data Attributes
|
FM4SX11P1125MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM4SX11P1125MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 10.5 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Connector Side1 | FC | |
Connector Side2 | FC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 25 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM4SX11P1125MLF
This table gives cross-reference parts and alternative options found for FM4SX11P1125MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4SX11P1125MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4SX11P1225MLF | Cable Assembly, | Amphenol FCi | FM4SX11P1125MLF vs FM4SX11P1225MLF |
FM4SX11P1125MLF | Cable Assembly, | Amphenol Communications Solutions | FM4SX11P1125MLF vs FM4SX11P1125MLF |
FM4SX11P1625MLF | Cable Assembly, | Amphenol FCi | FM4SX11P1125MLF vs FM4SX11P1625MLF |
FM4SX11P1525MLF | Cable Assembly, | Amphenol FCi | FM4SX11P1125MLF vs FM4SX11P1525MLF |
FM4SX11P1325MLF | Cable Assembly, | Amphenol Communications Solutions | FM4SX11P1125MLF vs FM4SX11P1325MLF |
FM4SX11P1525MLF | Cable Assembly, | Amphenol Communications Solutions | FM4SX11P1125MLF vs FM4SX11P1525MLF |
FM4SX11P1225MLF | Cable Assembly, | Amphenol Communications Solutions | FM4SX11P1125MLF vs FM4SX11P1225MLF |