Part Details for FM4DZ74U1485MLF by Amphenol FCi
Overview of FM4DZ74U1485MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4DZ74U1485MLF
FM4DZ74U1485MLF CAD Models
FM4DZ74U1485MLF Part Data Attributes
|
FM4DZ74U1485MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM4DZ74U1485MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 85 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM4DZ74U1485MLF
This table gives cross-reference parts and alternative options found for FM4DZ74U1485MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4DZ74U1485MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4DZ74U1185MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DZ74U1485MLF vs FM4DZ74U1185MLF |
FM4DZ74U1385MLF | Cable Assembly, | Amphenol FCi | FM4DZ74U1485MLF vs FM4DZ74U1385MLF |
FM4DZ74U1185MLF | Cable Assembly, | Amphenol FCi | FM4DZ74U1485MLF vs FM4DZ74U1185MLF |
FM4DZ74U1585MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DZ74U1485MLF vs FM4DZ74U1585MLF |
FM4DZ74U1685MLF | Cable Assembly, | Amphenol FCi | FM4DZ74U1485MLF vs FM4DZ74U1685MLF |
FM4DZ74U1585MLF | Cable Assembly, | Amphenol FCi | FM4DZ74U1485MLF vs FM4DZ74U1585MLF |
FM4DZ74U1285MLF | Cable Assembly, | Amphenol FCi | FM4DZ74U1485MLF vs FM4DZ74U1285MLF |