Part Details for FM4DZ22U2105MLF by Amphenol Communications Solutions
Overview of FM4DZ22U2105MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4DZ22U2105MLF
FM4DZ22U2105MLF CAD Models
FM4DZ22U2105MLF Part Data Attributes
|
FM4DZ22U2105MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM4DZ22U2105MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM4DZ22U2105MLF
This table gives cross-reference parts and alternative options found for FM4DZ22U2105MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4DZ22U2105MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4SX22U2505MLF | Cable Assembly, | Amphenol FCi | FM4DZ22U2105MLF vs FM4SX22U2505MLF |
FM4DR22U3205MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DZ22U2105MLF vs FM4DR22U3205MLF |
FM4DR22P2305MLF | Cable Assembly, | Amphenol FCi | FM4DZ22U2105MLF vs FM4DR22P2305MLF |
FM4DF22P2105MLF | Cable Assembly, | Amphenol FCi | FM4DZ22U2105MLF vs FM4DF22P2105MLF |
FM4DZ22U1105MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DZ22U2105MLF vs FM4DZ22U1105MLF |
FM4SX22U4505MLF | Cable Assembly, | Amphenol FCi | FM4DZ22U2105MLF vs FM4SX22U4505MLF |
FM4DZ22U2405MLF | Cable Assembly, | Amphenol FCi | FM4DZ22U2105MLF vs FM4DZ22U2405MLF |
FM4DF22P3605MLF | Cable Assembly, | Amphenol FCi | FM4DZ22U2105MLF vs FM4DF22P3605MLF |
FM4DR22U5105MLF | Cable Assembly, | Amphenol FCi | FM4DZ22U2105MLF vs FM4DR22U5105MLF |
FM4DF22U4105MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DZ22U2105MLF vs FM4DF22U4105MLF |