Part Details for FM4DR11U1269MLF by Amphenol FCi
Overview of FM4DR11U1269MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4DR11U1269MLF
FM4DR11U1269MLF CAD Models
FM4DR11U1269MLF Part Data Attributes
|
FM4DR11U1269MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM4DR11U1269MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | FC | |
Connector Side2 | FC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 69 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM4DR11U1269MLF
This table gives cross-reference parts and alternative options found for FM4DR11U1269MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4DR11U1269MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4DR11U1469MLF | Cable Assembly, | Amphenol FCi | FM4DR11U1269MLF vs FM4DR11U1469MLF |
FM4DR11U1169MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DR11U1269MLF vs FM4DR11U1169MLF |
FM4DR11U1669MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DR11U1269MLF vs FM4DR11U1669MLF |
FM4DR11U1669MLF | Cable Assembly, | Amphenol FCi | FM4DR11U1269MLF vs FM4DR11U1669MLF |
FM4DR11U1269MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DR11U1269MLF vs FM4DR11U1269MLF |
FM4DR11U1569MLF | Cable Assembly, | Amphenol FCi | FM4DR11U1269MLF vs FM4DR11U1569MLF |