Part Details for FM4DF27U4302MLF by Amphenol FCi
Overview of FM4DF27U4302MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4DF27U4302MLF
FM4DF27U4302MLF CAD Models
FM4DF27U4302MLF Part Data Attributes
|
FM4DF27U4302MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM4DF27U4302MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 10.5 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Connector Side1 | SC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM4DF27U4302MLF
This table gives cross-reference parts and alternative options found for FM4DF27U4302MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4DF27U4302MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4SX27U2402MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DF27U4302MLF vs FM4SX27U2402MLF |
FM4SX27U3402MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DF27U4302MLF vs FM4SX27U3402MLF |
FM4DF27U4202MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DF27U4302MLF vs FM4DF27U4202MLF |
FM4DF27P4202MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DF27U4302MLF vs FM4DF27P4202MLF |
FM4DZ27P5302MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DF27U4302MLF vs FM4DZ27P5302MLF |
FM4DF27P4502MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DF27U4302MLF vs FM4DF27P4502MLF |
FM4SX27P2302MLF | Cable Assembly, | Amphenol FCi | FM4DF27U4302MLF vs FM4SX27P2302MLF |
FM4DZ27U3602MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DF27U4302MLF vs FM4DZ27U3602MLF |
FM4SX27U4102MLF | Cable Assembly, | Amphenol FCi | FM4DF27U4302MLF vs FM4SX27U4102MLF |
FM4DZ27P1202MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DF27U4302MLF vs FM4DZ27P1202MLF |