Part Details for FM4747AW by Rectron Semiconductor
Overview of FM4747AW by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4747AW
FM4747AW CAD Models
FM4747AW Part Data Attributes
|
FM4747AW
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4747AW
Rectron Semiconductor
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW ZENER IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for FM4747AW
This table gives cross-reference parts and alternative options found for FM4747AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4747AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4747AHE3/61 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | FM4747AW vs SML4747AHE3/61 |
SML4747A-E3/61 | SML4728 to SML4764A Surface Mount Zener Diodes | Vishay Semiconductors | FM4747AW vs SML4747A-E3/61 |
SML4747A-E3/61 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | FM4747AW vs SML4747A-E3/61 |
SML4747AHE3_A/I | Zener Diode, | Vishay Intertechnologies | FM4747AW vs SML4747AHE3_A/I |
1SMA4747T/R7 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | FM4747AW vs 1SMA4747T/R7 |
1SMA4747T/R13 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | FM4747AW vs 1SMA4747T/R13 |
SML4747A-E3/5A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | FM4747AW vs SML4747A-E3/5A |
SML4747A-E3/5A | ZENER SGL 20V 5% 1W 2PIN SMA - Tape and Reel | Vishay Semiconductors | FM4747AW vs SML4747A-E3/5A |
SML4747AHE3/5A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | FM4747AW vs SML4747AHE3/5A |
SML4747AHE3_A/H | Zener Diode, | Vishay Intertechnologies | FM4747AW vs SML4747AHE3_A/H |