Part Details for FM3SX47U1520MLF by Amphenol Communications Solutions
Overview of FM3SX47U1520MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3SX47U1520MLF
FM3SX47U1520MLF CAD Models
FM3SX47U1520MLF Part Data Attributes
|
FM3SX47U1520MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM3SX47U1520MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | ST | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 20 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3SX47U1520MLF
This table gives cross-reference parts and alternative options found for FM3SX47U1520MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3SX47U1520MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DF47P1120MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX47U1520MLF vs FM3DF47P1120MLF |
FM3DF47U5420MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX47U1520MLF vs FM3DF47U5420MLF |
FM3DZ47U2520MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX47U1520MLF vs FM3DZ47U2520MLF |
FM3DZ47U3120MLF | Cable Assembly, | Amphenol FCi | FM3SX47U1520MLF vs FM3DZ47U3120MLF |
FM3SX47P1320MLF | Cable Assembly, | Amphenol FCi | FM3SX47U1520MLF vs FM3SX47P1320MLF |
FM3DZ47U2120MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX47U1520MLF vs FM3DZ47U2120MLF |
FM3SX47U4220MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX47U1520MLF vs FM3SX47U4220MLF |
FOCMR10-020M-STLC-OR | Cable Assembly, Communication Cable, | Black Box Corporation | FM3SX47U1520MLF vs FOCMR10-020M-STLC-OR |
FM3DF47U2620MLF | Cable Assembly, | Amphenol FCi | FM3SX47U1520MLF vs FM3DF47U2620MLF |
FM3DF47P5620MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX47U1520MLF vs FM3DF47P5620MLF |