Part Details for FM3SX41U5219MLF by Amphenol FCi
Overview of FM3SX41U5219MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3SX41U5219MLF
FM3SX41U5219MLF CAD Models
FM3SX41U5219MLF Part Data Attributes
|
FM3SX41U5219MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM3SX41U5219MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | ST | |
Connector Side2 | FC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 19 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |