Part Details for FM3SX27P3401MLF by Amphenol Communications Solutions
Overview of FM3SX27P3401MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3SX27P3401MLF
FM3SX27P3401MLF CAD Models
FM3SX27P3401MLF Part Data Attributes
|
FM3SX27P3401MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM3SX27P3401MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3SX27P3401MLF
This table gives cross-reference parts and alternative options found for FM3SX27P3401MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3SX27P3401MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3SX27P5201MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX27P3401MLF vs FM3SX27P5201MLF |
FM3DF27U5201MLF | Cable Assembly, | Amphenol FCi | FM3SX27P3401MLF vs FM3DF27U5201MLF |
FM3DF27P4201MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX27P3401MLF vs FM3DF27P4201MLF |
FM3DR27U5401MLF | Cable Assembly, | Amphenol FCi | FM3SX27P3401MLF vs FM3DR27U5401MLF |
FM3DR27P2301MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX27P3401MLF vs FM3DR27P2301MLF |
FM3DF27U1401MLF | Cable Assembly, | Amphenol FCi | FM3SX27P3401MLF vs FM3DF27U1401MLF |
FM3DR27U2101MLF | Cable Assembly, | Amphenol FCi | FM3SX27P3401MLF vs FM3DR27U2101MLF |
FM3DF27U5501MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX27P3401MLF vs FM3DF27U5501MLF |
FM3DZ27U2601MLF | Cable Assembly, | Amphenol Communications Solutions | FM3SX27P3401MLF vs FM3DZ27U2601MLF |
FM3DR27U2301MLF | Cable Assembly, | Amphenol FCi | FM3SX27P3401MLF vs FM3DR27U2301MLF |