Part Details for FM3DZ77P4670MLF by Amphenol Communications Solutions
Overview of FM3DZ77P4670MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DZ77P4670MLF
FM3DZ77P4670MLF CAD Models
FM3DZ77P4670MLF Part Data Attributes
|
FM3DZ77P4670MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM3DZ77P4670MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 70 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DZ77P4670MLF
This table gives cross-reference parts and alternative options found for FM3DZ77P4670MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DZ77P4670MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DZ77P4370MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ77P4670MLF vs FM3DZ77P4370MLF |
FM3DZ77P4370MLF | Cable Assembly, | Amphenol FCi | FM3DZ77P4670MLF vs FM3DZ77P4370MLF |
FM3DZ77P4470MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ77P4670MLF vs FM3DZ77P4470MLF |
FM3DZ77P4170MLF | Cable Assembly, | Amphenol FCi | FM3DZ77P4670MLF vs FM3DZ77P4170MLF |
FM3DZ77P4670MLF | Cable Assembly, | Amphenol FCi | FM3DZ77P4670MLF vs FM3DZ77P4670MLF |
FM3DZ77P4470MLF | Cable Assembly, | Amphenol FCi | FM3DZ77P4670MLF vs FM3DZ77P4470MLF |
FM3DZ77P4270MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ77P4670MLF vs FM3DZ77P4270MLF |
FM3DZ77P4570MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ77P4670MLF vs FM3DZ77P4570MLF |
FM3DZ77P4270MLF | Cable Assembly, | Amphenol FCi | FM3DZ77P4670MLF vs FM3DZ77P4270MLF |