There are no models available for this part yet.
Overview of FM3DZ47U3110MLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FM3DZ47U3110MLF by Amphenol Communications Solutions
Part Data Attributes for FM3DZ47U3110MLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
ST
|
Connector Side2
|
LC
|
Connector Support Type
|
CABLE ASSEMBLY
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
10 mm
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for FM3DZ47U3110MLF
This table gives cross-reference parts and alternative options found for FM3DZ47U3110MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DZ47U3110MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DZ47P2410MLF | Cable Assembly, | Amphenol FCi | FM3DZ47U3110MLF vs FM3DZ47P2410MLF |
FM3DZ47P4110MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ47U3110MLF vs FM3DZ47P4110MLF |
FM3DZ47P5110MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ47U3110MLF vs FM3DZ47P5110MLF |
FM3DF47U3410MLF | Cable Assembly, | Amphenol FCi | FM3DZ47U3110MLF vs FM3DF47U3410MLF |
FM3DZ47P5510MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ47U3110MLF vs FM3DZ47P5510MLF |
FM3DF47P4510MLF | Cable Assembly, | Amphenol FCi | FM3DZ47U3110MLF vs FM3DF47P4510MLF |
FM3DF47U3210MLF | Cable Assembly, | Amphenol FCi | FM3DZ47U3110MLF vs FM3DF47U3210MLF |
FM3DR47U4410MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ47U3110MLF vs FM3DR47U4410MLF |
FM3DF47U2610MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ47U3110MLF vs FM3DF47U2610MLF |
FM3DR47P4510MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ47U3110MLF vs FM3DR47P4510MLF |