Part Details for FM3DZ44U3620MLF by Amphenol Communications Solutions
Overview of FM3DZ44U3620MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DZ44U3620MLF
FM3DZ44U3620MLF CAD Models
FM3DZ44U3620MLF Part Data Attributes
|
FM3DZ44U3620MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM3DZ44U3620MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 20 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DZ44U3620MLF
This table gives cross-reference parts and alternative options found for FM3DZ44U3620MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DZ44U3620MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3SX44U4320MLF | Cable Assembly, | Amphenol FCi | FM3DZ44U3620MLF vs FM3SX44U4320MLF |
FM3DZ44U2220MLF | Cable Assembly, | Amphenol FCi | FM3DZ44U3620MLF vs FM3DZ44U2220MLF |
FM3DR44P4120MLF | Cable Assembly, | Amphenol FCi | FM3DZ44U3620MLF vs FM3DR44P4120MLF |
FM3DZ44P3620MLF | Cable Assembly, | Amphenol FCi | FM3DZ44U3620MLF vs FM3DZ44P3620MLF |
FM3DZ44P5120MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ44U3620MLF vs FM3DZ44P5120MLF |
FM3DF44U5120MLF | Cable Assembly, | Amphenol FCi | FM3DZ44U3620MLF vs FM3DF44U5120MLF |
FM3DR44U5420MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ44U3620MLF vs FM3DR44U5420MLF |
FM3DR44U5620MLF | Cable Assembly, | Amphenol FCi | FM3DZ44U3620MLF vs FM3DR44U5620MLF |
FM3SX44P2420MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ44U3620MLF vs FM3SX44P2420MLF |
FM3SX44U1420MLF | Cable Assembly, | Amphenol FCi | FM3DZ44U3620MLF vs FM3SX44U1420MLF |