Part Details for FM3DZ42U2120MLF by Amphenol FCi
Overview of FM3DZ42U2120MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DZ42U2120MLF
FM3DZ42U2120MLF CAD Models
FM3DZ42U2120MLF Part Data Attributes
|
FM3DZ42U2120MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM3DZ42U2120MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | ST | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 20 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DZ42U2120MLF
This table gives cross-reference parts and alternative options found for FM3DZ42U2120MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DZ42U2120MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DZ42P5620MLF | Cable Assembly, | Amphenol FCi | FM3DZ42U2120MLF vs FM3DZ42P5620MLF |
FOCMP10-020M-STSC-GN | Cable Assembly, Communication Cable, | Black Box Corporation | FM3DZ42U2120MLF vs FOCMP10-020M-STSC-GN |
FM3DZ42P1420MLF | Cable Assembly, | Amphenol FCi | FM3DZ42U2120MLF vs FM3DZ42P1420MLF |
FM3DZ42U3320MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ42U2120MLF vs FM3DZ42U3320MLF |
FM3DF42P2620MLF | Cable Assembly, | Amphenol FCi | FM3DZ42U2120MLF vs FM3DF42P2620MLF |
FOCMR10-020M-STSC-AQ | Cable Assembly, Communication Cable, | Black Box Corporation | FM3DZ42U2120MLF vs FOCMR10-020M-STSC-AQ |
FM3DR42P1220MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ42U2120MLF vs FM3DR42P1220MLF |
FM3SX42U5320MLF | Cable Assembly, | Amphenol FCi | FM3DZ42U2120MLF vs FM3SX42U5320MLF |
FM3DF42P1120MLF | Cable Assembly, | Amphenol FCi | FM3DZ42U2120MLF vs FM3DF42P1120MLF |
FM3DR42P5120MLF | Cable Assembly, | Amphenol FCi | FM3DZ42U2120MLF vs FM3DR42P5120MLF |