Part Details for FM3DZ27P1420MLF by Amphenol FCi
Overview of FM3DZ27P1420MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DZ27P1420MLF
FM3DZ27P1420MLF CAD Models
FM3DZ27P1420MLF Part Data Attributes
|
FM3DZ27P1420MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM3DZ27P1420MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 20 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DZ27P1420MLF
This table gives cross-reference parts and alternative options found for FM3DZ27P1420MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DZ27P1420MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOCMP10-020M-SCLC-WH | Cable Assembly, Communication Cable, | Black Box Corporation | FM3DZ27P1420MLF vs FOCMP10-020M-SCLC-WH |
FM3DR27U5420MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P1420MLF vs FM3DR27U5420MLF |
FM3DF27U5320MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P1420MLF vs FM3DF27U5320MLF |
FM3SX27U3120MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ27P1420MLF vs FM3SX27U3120MLF |
FOCMR10-020M-SCLC-VT | Cable Assembly, Communication Cable, | Black Box Corporation | FM3DZ27P1420MLF vs FOCMR10-020M-SCLC-VT |
FM3SX27U2420MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P1420MLF vs FM3SX27U2420MLF |
FM3DZ27U5120MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P1420MLF vs FM3DZ27U5120MLF |
FM3SX27P3320MLF | Cable Assembly, | Amphenol FCi | FM3DZ27P1420MLF vs FM3SX27P3320MLF |
FM3DF27U1220MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ27P1420MLF vs FM3DF27U1220MLF |
FM3DF27P2120MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DZ27P1420MLF vs FM3DF27P2120MLF |