Part Details for FM3DR74P1571MLF by Amphenol FCi
Overview of FM3DR74P1571MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DR74P1571MLF
FM3DR74P1571MLF CAD Models
FM3DR74P1571MLF Part Data Attributes
|
FM3DR74P1571MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM3DR74P1571MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 71 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DR74P1571MLF
This table gives cross-reference parts and alternative options found for FM3DR74P1571MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DR74P1571MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DR74P1271MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR74P1571MLF vs FM3DR74P1271MLF |
FM3DR74P1371MLF | Cable Assembly, | Amphenol FCi | FM3DR74P1571MLF vs FM3DR74P1371MLF |
FM3DR74P1671MLF | Cable Assembly, | Amphenol FCi | FM3DR74P1571MLF vs FM3DR74P1671MLF |
FM3DR74P1571MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR74P1571MLF vs FM3DR74P1571MLF |
FM3DR74P1171MLF | Cable Assembly, | Amphenol FCi | FM3DR74P1571MLF vs FM3DR74P1171MLF |
FM3DR74P1171MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR74P1571MLF vs FM3DR74P1171MLF |
FM3DR74P1471MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR74P1571MLF vs FM3DR74P1471MLF |
FM3DR74P1371MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR74P1571MLF vs FM3DR74P1371MLF |
FM3DR74P1671MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR74P1571MLF vs FM3DR74P1671MLF |