Part Details for FM3DR22U4110MLF by Amphenol Communications Solutions
Overview of FM3DR22U4110MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DR22U4110MLF
FM3DR22U4110MLF CAD Models
FM3DR22U4110MLF Part Data Attributes
|
FM3DR22U4110MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM3DR22U4110MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 10 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DR22U4110MLF
This table gives cross-reference parts and alternative options found for FM3DR22U4110MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DR22U4110MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DR22P5110MLF | Cable Assembly, | Amphenol FCi | FM3DR22U4110MLF vs FM3DR22P5110MLF |
FM3DZ22U3210MLF | Cable Assembly, | Amphenol FCi | FM3DR22U4110MLF vs FM3DZ22U3210MLF |
FM3DF22P1110MLF | Cable Assembly, | Amphenol FCi | FM3DR22U4110MLF vs FM3DF22P1110MLF |
FM3SX22P1410MLF | Cable Assembly, | Amphenol FCi | FM3DR22U4110MLF vs FM3SX22P1410MLF |
FM3DR22P2510MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR22U4110MLF vs FM3DR22P2510MLF |
FM3DF22U1310MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR22U4110MLF vs FM3DF22U1310MLF |
FM3SX22U4310MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR22U4110MLF vs FM3SX22U4310MLF |
FM3DZ22U2210MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR22U4110MLF vs FM3DZ22U2210MLF |
FM3DZ22P1310MLF | Cable Assembly, | Amphenol FCi | FM3DR22U4110MLF vs FM3DZ22P1310MLF |
FM3DF22U1510MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR22U4110MLF vs FM3DF22U1510MLF |