Part Details for FM3DF74P3379MLF by Amphenol Communications Solutions
Overview of FM3DF74P3379MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DF74P3379MLF
FM3DF74P3379MLF CAD Models
FM3DF74P3379MLF Part Data Attributes
|
FM3DF74P3379MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM3DF74P3379MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 79 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DF74P3379MLF
This table gives cross-reference parts and alternative options found for FM3DF74P3379MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DF74P3379MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DF74P3479MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF74P3379MLF vs FM3DF74P3479MLF |
FM3DF74P3679MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF74P3379MLF vs FM3DF74P3679MLF |
FM3DF74P3179MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF74P3379MLF vs FM3DF74P3179MLF |
FM3DF74P3579MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF74P3379MLF vs FM3DF74P3579MLF |
FM3DF74P3579MLF | Cable Assembly, | Amphenol FCi | FM3DF74P3379MLF vs FM3DF74P3579MLF |
FM3DF74P3279MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF74P3379MLF vs FM3DF74P3279MLF |
FM3DF74P3379MLF | Cable Assembly, | Amphenol FCi | FM3DF74P3379MLF vs FM3DF74P3379MLF |
FM3DF74P3679MLF | Cable Assembly, | Amphenol FCi | FM3DF74P3379MLF vs FM3DF74P3679MLF |