There are no models available for this part yet.
Overview of FM31278-GTR by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FM31278-GTR by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-FM31278-GTRCT-ND
|
DigiKey | IC PROCESSOR COMPANION 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4922 / $12.4000 | Buy Now | |
DISTI #
FM31278-GTR
|
Avnet Americas | Processor Companion 14-Pin SOIC T/R - Tape and Reel (Alt: FM31278-GTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
877-FM31278-GTR
|
Mouser Electronics | Supervisory Circuits 256K w/RTC Pwr Mon WDT Bat Sw PF RoHS: Compliant | 0 |
|
$8.2000 | Order Now | |
Future Electronics | FM31278 Series 256 kb 5 V integrated processor companion with memory in SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$8.0400 | Buy Now | ||
DISTI #
FM31278-GTR
|
TME | IC: FRAM memory, 256kbFRAM, I2C, 32kx8bit, 4÷5.5VDC, 1MHz, SO14 Min Qty: 1 | 0 |
|
$11.7000 | RFQ |
CAD Models for FM31278-GTR by Infineon Technologies AG
Part Data Attributes for FM31278-GTR by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.6483 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.727 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for FM31278-GTR
This table gives cross-reference parts and alternative options found for FM31278-GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM31278-GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM31278-G | Consumer Circuit, PDSO14, | Infineon Technologies AG | FM31278-GTR vs FM31278-G |
Related Parts for FM31278-GTR
-
FM31278-GOther Consumer ICs
-
FAN2315AMPXSwitching Regulator or Controllers
-
FDP5N50NZPower Field-Effect Transistors
-
FPF1504LUCXPower Management Circuits
-
MAX3392EEBCOther Interface ICs
-
FMXS-1206SRectifier Diodes
-
FAN3216TMX-F085MOSFET Drivers
-
FDS6910Small Signal Field-Effect Transistors
-
FM93C66VM8EEPROMs