Part Details for FM31278-G by Infineon Technologies AG
Overview of FM31278-G by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FM31278-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FM31278-G-ND
|
DigiKey | IC PROCESSOR COMPANION 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
81 In Stock |
|
$8.8567 / $12.7500 | Buy Now |
DISTI #
FM31278-G
|
Avnet Americas | Processor Companion 14-Pin SOIC - Rail/Tube (Alt: FM31278-G) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3213 Partner Stock |
|
$7.8600 / $9.2500 | Buy Now |
DISTI #
FM31278-G
|
Avnet Americas | Processor Companion 14-Pin SOIC - Rail/Tube (Alt: FM31278-G) RoHS: Compliant Min Qty: 560 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
877-FM31278-G
|
Mouser Electronics | F-RAM 256K w/RTC Pwr Mon WDT Bat Sw PF RoHS: Compliant | 763 |
|
$9.3200 / $11.8500 | Buy Now |
DISTI #
E02:0323_06506041
|
Arrow Electronics | FRAM 256Kbit Serial-I2C Interface 5V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2401 | Europe - 151 |
|
$8.6036 / $10.3470 | Buy Now |
|
Future Electronics | FM31278 Series 256 kb 5 V integrated processor companion with memory in SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 551Tube |
|
$8.3800 / $8.8000 | Buy Now |
DISTI #
77823587
|
Verical | FRAM 256Kbit Serial-I2C Interface 5V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 560 Package Multiple: 560 Date Code: 2401 | Americas - 1680 |
|
$11.3371 | Buy Now |
DISTI #
73549891
|
Verical | FRAM 256Kbit Serial-I2C Interface 5V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 182 |
|
$9.1125 / $9.9375 | Buy Now |
DISTI #
78444640
|
Verical | FRAM 256Kbit Serial-I2C Interface 5V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 151 |
|
$8.5779 / $10.3161 | Buy Now |
|
Rochester Electronics | FM31278 - 256-Kbit Integrated Processor Companion with F-RAM RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$7.8600 / $9.2500 | Buy Now |
Part Details for FM31278-G
FM31278-G CAD Models
FM31278-G Part Data Attributes
|
FM31278-G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FM31278-G
Infineon Technologies AG
Consumer Circuit, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6483 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FM31278-G
This table gives cross-reference parts and alternative options found for FM31278-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM31278-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM32278-G | Consumer Circuit, PDSO14, GREEN, MS-012AB, SOIC-14 | Ramtron International Corporation | FM31278-G vs FM32278-G |
FM31278-GTR | Consumer Circuit, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-14 | Cypress Semiconductor | FM31278-G vs FM31278-GTR |