Part Details for FM2SX77P1669MLF by Amphenol Communications Solutions
Overview of FM2SX77P1669MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2SX77P1669MLF
FM2SX77P1669MLF CAD Models
FM2SX77P1669MLF Part Data Attributes
|
FM2SX77P1669MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM2SX77P1669MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 69 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM2SX77P1669MLF
This table gives cross-reference parts and alternative options found for FM2SX77P1669MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2SX77P1669MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2SX77P1469MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX77P1669MLF vs FM2SX77P1469MLF |
FM2SX77P1569MLF | Cable Assembly, | Amphenol FCi | FM2SX77P1669MLF vs FM2SX77P1569MLF |
FM2SX77P1169MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX77P1669MLF vs FM2SX77P1169MLF |
FM2SX77P1269MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX77P1669MLF vs FM2SX77P1269MLF |
FM2SX77P1469MLF | Cable Assembly, | Amphenol FCi | FM2SX77P1669MLF vs FM2SX77P1469MLF |
FM2SX77P1269MLF | Cable Assembly, | Amphenol FCi | FM2SX77P1669MLF vs FM2SX77P1269MLF |