Part Details for FM2SX71U4239MLF by Amphenol FCi
Overview of FM2SX71U4239MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2SX71U4239MLF
FM2SX71U4239MLF CAD Models
FM2SX71U4239MLF Part Data Attributes
|
FM2SX71U4239MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM2SX71U4239MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | FC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 39 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM2SX71U4239MLF
This table gives cross-reference parts and alternative options found for FM2SX71U4239MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2SX71U4239MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2SX71U4639MLF | Cable Assembly, | Amphenol FCi | FM2SX71U4239MLF vs FM2SX71U4639MLF |
FM2SX71U4239MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX71U4239MLF vs FM2SX71U4239MLF |
FM2SX71U4139MLF | Cable Assembly, | Amphenol FCi | FM2SX71U4239MLF vs FM2SX71U4139MLF |
FM2SX71U4639MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX71U4239MLF vs FM2SX71U4639MLF |
FM2SX71U4539MLF | Cable Assembly, | Amphenol FCi | FM2SX71U4239MLF vs FM2SX71U4539MLF |
FM2SX71U4539MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX71U4239MLF vs FM2SX71U4539MLF |
FM2SX71U4139MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX71U4239MLF vs FM2SX71U4139MLF |
FM2SX71U4339MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX71U4239MLF vs FM2SX71U4339MLF |