Part Details for FM2SX44U2103MLF by Amphenol Communications Solutions
Overview of FM2SX44U2103MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2SX44U2103MLF
FM2SX44U2103MLF CAD Models
FM2SX44U2103MLF Part Data Attributes
|
FM2SX44U2103MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM2SX44U2103MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM2SX44U2103MLF
This table gives cross-reference parts and alternative options found for FM2SX44U2103MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2SX44U2103MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2DZ44U2203MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX44U2103MLF vs FM2DZ44U2203MLF |
FM2DF44U2103MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX44U2103MLF vs FM2DF44U2103MLF |
FM2DZ44U5403MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX44U2103MLF vs FM2DZ44U5403MLF |
FM2DR44U4303MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX44U2103MLF vs FM2DR44U4303MLF |
FM2DZ44U5503MLF | Cable Assembly, | Amphenol FCi | FM2SX44U2103MLF vs FM2DZ44U5503MLF |
FM2DZ44P2103MLF | Cable Assembly, | Amphenol FCi | FM2SX44U2103MLF vs FM2DZ44P2103MLF |
FM2SX44P1603MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX44U2103MLF vs FM2SX44P1603MLF |
FM2DR44U5403MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX44U2103MLF vs FM2DR44U5403MLF |
FM2DR44P5603MLF | Cable Assembly, | Amphenol FCi | FM2SX44U2103MLF vs FM2DR44P5603MLF |
FM2DF44U3603MLF | Cable Assembly, | Amphenol Communications Solutions | FM2SX44U2103MLF vs FM2DF44U3603MLF |