Part Details for FM2DZ44P1405MLF by Amphenol FCi
Overview of FM2DZ44P1405MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2DZ44P1405MLF
FM2DZ44P1405MLF CAD Models
FM2DZ44P1405MLF Part Data Attributes
|
FM2DZ44P1405MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM2DZ44P1405MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM2DZ44P1405MLF
This table gives cross-reference parts and alternative options found for FM2DZ44P1405MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2DZ44P1405MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2SX44P3305MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ44P1405MLF vs FM2SX44P3305MLF |
FM2DZ44P1205MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ44P1405MLF vs FM2DZ44P1205MLF |
FM2DF44P4105MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ44P1405MLF vs FM2DF44P4105MLF |
FM2DR44P5605MLF | Cable Assembly, | Amphenol FCi | FM2DZ44P1405MLF vs FM2DR44P5605MLF |
FM2DF44P2605MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ44P1405MLF vs FM2DF44P2605MLF |
FM2DF44P1605MLF | Cable Assembly, | Amphenol FCi | FM2DZ44P1405MLF vs FM2DF44P1605MLF |
FM2DZ44P3205MLF | Cable Assembly, | Amphenol FCi | FM2DZ44P1405MLF vs FM2DZ44P3205MLF |
FM2DF44P5605MLF | Cable Assembly, | Amphenol FCi | FM2DZ44P1405MLF vs FM2DF44P5605MLF |
FM2DF44U2405MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ44P1405MLF vs FM2DF44U2405MLF |
FM2SX44U1605MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ44P1405MLF vs FM2SX44U1605MLF |