There are no models available for this part yet.
Overview of FM2DZ14U1521MLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FM2DZ14U1521MLF by Amphenol FCi
Part Data Attributes for FM2DZ14U1521MLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
FC
|
Connector Side2
|
ST
|
Connector Support Type
|
CABLE ASSEMBLY
|
Length
|
21 mm
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for FM2DZ14U1521MLF
This table gives cross-reference parts and alternative options found for FM2DZ14U1521MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2DZ14U1521MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2DZ14U1421MLF | Cable Assembly, | Amphenol FCi | FM2DZ14U1521MLF vs FM2DZ14U1421MLF |
FM2DZ14U1221MLF | Cable Assembly, | Amphenol FCi | FM2DZ14U1521MLF vs FM2DZ14U1221MLF |
FM2DZ14U1121MLF | Cable Assembly, | Amphenol FCi | FM2DZ14U1521MLF vs FM2DZ14U1121MLF |
FM2DZ14U1321MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ14U1521MLF vs FM2DZ14U1321MLF |
FM2DZ14U1221MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ14U1521MLF vs FM2DZ14U1221MLF |
FM2DZ14U1321MLF | Cable Assembly, | Amphenol FCi | FM2DZ14U1521MLF vs FM2DZ14U1321MLF |
FM2DZ14U1421MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ14U1521MLF vs FM2DZ14U1421MLF |