Part Details for FM2DR77P2602MLF by Amphenol FCi
Overview of FM2DR77P2602MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2DR77P2602MLF
FM2DR77P2602MLF CAD Models
FM2DR77P2602MLF Part Data Attributes
|
FM2DR77P2602MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM2DR77P2602MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM2DR77P2602MLF
This table gives cross-reference parts and alternative options found for FM2DR77P2602MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2DR77P2602MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOCMP50-002M-LCLC-BK | Cable Assembly, Communication Cable, | Black Box Corporation | FM2DR77P2602MLF vs FOCMP50-002M-LCLC-BK |
FM2SX77P3602MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DR77P2602MLF vs FM2SX77P3602MLF |
FM2DF77P4402MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DR77P2602MLF vs FM2DF77P4402MLF |
FM2DZ77P1402MLF | Cable Assembly, | Amphenol FCi | FM2DR77P2602MLF vs FM2DZ77P1402MLF |
FOCMP50-002M-LCLC-GR | Cable Assembly, Communication Cable, | Black Box Corporation | FM2DR77P2602MLF vs FOCMP50-002M-LCLC-GR |
FM2DR77U2502MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DR77P2602MLF vs FM2DR77U2502MLF |
FM2DF77P3602MLF | Cable Assembly, | Amphenol FCi | FM2DR77P2602MLF vs FM2DF77P3602MLF |
FM2DR77P2202MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DR77P2602MLF vs FM2DR77P2202MLF |
FM2SX77U1402MLF | Cable Assembly, | Amphenol FCi | FM2DR77P2602MLF vs FM2SX77U1402MLF |
FM2DR77U3302MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DR77P2602MLF vs FM2DR77U3302MLF |