Part Details for FM2DR72U4274MLF by Amphenol Communications Solutions
Results Overview of FM2DR72U4274MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2DR72U4274MLF
FM2DR72U4274MLF CAD Models
FM2DR72U4274MLF Part Data Attributes
|
FM2DR72U4274MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM2DR72U4274MLF
Amphenol Communications Solutions
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 74 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM2DR72U4274MLF
This table gives cross-reference parts and alternative options found for FM2DR72U4274MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2DR72U4274MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM2DR72U4474MLF | Amphenol Communications Solutions | Check for Price | Cable Assembly, | FM2DR72U4274MLF vs FM2DR72U4474MLF |
FM2DR72U4174MLF | Amphenol FCi | Check for Price | Cable Assembly, | FM2DR72U4274MLF vs FM2DR72U4174MLF |
FM2DR72U4474MLF | Amphenol FCi | Check for Price | Cable Assembly, | FM2DR72U4274MLF vs FM2DR72U4474MLF |
FM2DR72U4574MLF | Amphenol FCi | Check for Price | Cable Assembly, | FM2DR72U4274MLF vs FM2DR72U4574MLF |
FM2DR72U4274MLF | Amphenol FCi | Check for Price | Cable Assembly, | FM2DR72U4274MLF vs FM2DR72U4274MLF |