Part Details for FM2DR71P5511MLF by Amphenol FCi
Results Overview of FM2DR71P5511MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2DR71P5511MLF
FM2DR71P5511MLF CAD Models
FM2DR71P5511MLF Part Data Attributes
|
FM2DR71P5511MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM2DR71P5511MLF
Amphenol FCi
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | FC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 11 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM2DR71P5511MLF
This table gives cross-reference parts and alternative options found for FM2DR71P5511MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2DR71P5511MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM2DR71P5611MLF | Amphenol Communications Solutions | Check for Price | Cable Assembly, | FM2DR71P5511MLF vs FM2DR71P5611MLF |
FM2DR71P5611MLF | Amphenol FCi | Check for Price | Cable Assembly, | FM2DR71P5511MLF vs FM2DR71P5611MLF |
FM2DR71P5411MLF | Amphenol Communications Solutions | Check for Price | Cable Assembly, | FM2DR71P5511MLF vs FM2DR71P5411MLF |
FM2DR71P5211MLF | Amphenol Communications Solutions | Check for Price | Cable Assembly, | FM2DR71P5511MLF vs FM2DR71P5211MLF |
FM2DR71P5211MLF | Amphenol FCi | Check for Price | Cable Assembly, | FM2DR71P5511MLF vs FM2DR71P5211MLF |
FM2DR71P5311MLF | Amphenol FCi | Check for Price | Cable Assembly, | FM2DR71P5511MLF vs FM2DR71P5311MLF |
FM2DR71P5511MLF | Amphenol Communications Solutions | Check for Price | Cable Assembly, | FM2DR71P5511MLF vs FM2DR71P5511MLF |