Part Details for FM2DF78P4526MLF by Amphenol FCi
Overview of FM2DF78P4526MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2DF78P4526MLF
FM2DF78P4526MLF CAD Models
FM2DF78P4526MLF Part Data Attributes
|
FM2DF78P4526MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM2DF78P4526MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | MT-RJ MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 26 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM2DF78P4526MLF
This table gives cross-reference parts and alternative options found for FM2DF78P4526MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2DF78P4526MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2DF78P4326MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DF78P4526MLF vs FM2DF78P4326MLF |
FM2DF78P4226MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DF78P4526MLF vs FM2DF78P4226MLF |
FM2DF78P4426MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DF78P4526MLF vs FM2DF78P4426MLF |
FM2DF78P4626MLF | Cable Assembly, | Amphenol FCi | FM2DF78P4526MLF vs FM2DF78P4626MLF |
FM2DF78P4426MLF | Cable Assembly, | Amphenol FCi | FM2DF78P4526MLF vs FM2DF78P4426MLF |
FM2DF78P4526MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DF78P4526MLF vs FM2DF78P4526MLF |
FM2DF78P4626MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DF78P4526MLF vs FM2DF78P4626MLF |