Part Details for FM2DF44U4610MLF by Amphenol Communications Solutions
Overview of FM2DF44U4610MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2DF44U4610MLF
FM2DF44U4610MLF CAD Models
FM2DF44U4610MLF Part Data Attributes
|
FM2DF44U4610MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM2DF44U4610MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 10 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM2DF44U4610MLF
This table gives cross-reference parts and alternative options found for FM2DF44U4610MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2DF44U4610MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2DZ44P1310MLF | Cable Assembly, | Amphenol FCi | FM2DF44U4610MLF vs FM2DZ44P1310MLF |
FM2SX44P3210MLF | Cable Assembly, | Amphenol FCi | FM2DF44U4610MLF vs FM2SX44P3210MLF |
FM2DF44U5210MLF | Cable Assembly, | Amphenol FCi | FM2DF44U4610MLF vs FM2DF44U5210MLF |
FOCMP50-010M-STST-AQ | Cable Assembly, Communication Cable, | Black Box Corporation | FM2DF44U4610MLF vs FOCMP50-010M-STST-AQ |
FM2DF44U3610MLF | Cable Assembly, | Amphenol FCi | FM2DF44U4610MLF vs FM2DF44U3610MLF |
FM2DF44U2410MLF | Cable Assembly, | Amphenol FCi | FM2DF44U4610MLF vs FM2DF44U2410MLF |
FM2SX44P4410MLF | Cable Assembly, | Amphenol FCi | FM2DF44U4610MLF vs FM2SX44P4410MLF |
FM2DZ44P3510MLF | Cable Assembly, | Amphenol FCi | FM2DF44U4610MLF vs FM2DZ44P3510MLF |
FM2DR44U3110MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DF44U4610MLF vs FM2DR44U3110MLF |
FM2SX44U4510MLF | Cable Assembly, | Amphenol FCi | FM2DF44U4610MLF vs FM2SX44U4510MLF |