Part Details for FM2DF27U3239MLF by Amphenol Communications Solutions
Overview of FM2DF27U3239MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2DF27U3239MLF
FM2DF27U3239MLF CAD Models
FM2DF27U3239MLF Part Data Attributes
|
FM2DF27U3239MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM2DF27U3239MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 39 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |