FM2DF27P3203MLF
Description: Cable Assembly,

Overview of FM2DF27P3203MLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FM2DF27P3203MLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM2DF27P3203MLF by Amphenol Communications Solutions

FM2DF27P3203MLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
Connector Side1
SC
Connector Side2
LC
Connector Support Type
CABLE ASSEMBLY
Length
3 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FM2DF27P3203MLF
    Amphenol Communications Solutions
    Cable Assembly,
    VS

Alternate Parts for FM2DF27P3203MLF

This table gives cross-reference parts and alternative options found for FM2DF27P3203MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2DF27P3203MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM2DZ27U5403MLF Cable Assembly, Amphenol Communications Solutions FM2DF27P3203MLF vs FM2DZ27U5403MLF
FM2DR27U3303MLF Cable Assembly, Amphenol FCi FM2DF27P3203MLF vs FM2DR27U3303MLF
FM2DF27P3103MLF Cable Assembly, Amphenol Communications Solutions FM2DF27P3203MLF vs FM2DF27P3103MLF
FM2DF27P5303MLF Cable Assembly, Amphenol FCi FM2DF27P3203MLF vs FM2DF27P5303MLF
FOCMR50-003M-SCLC-RD Cable Assembly, Communication Cable, Black Box Corporation FM2DF27P3203MLF vs FOCMR50-003M-SCLC-RD
FM2SX27P2403MLF Cable Assembly, Amphenol Communications Solutions FM2DF27P3203MLF vs FM2SX27P2403MLF
FM2DF27P2503MLF Cable Assembly, Amphenol Communications Solutions FM2DF27P3203MLF vs FM2DF27P2503MLF
FM2DF27P2603MLF Cable Assembly, Amphenol FCi FM2DF27P3203MLF vs FM2DF27P2603MLF
FM2DR27U1203MLF Cable Assembly, Amphenol FCi FM2DF27P3203MLF vs FM2DR27U1203MLF
FOCMP50-003M-SCLC-BL Cable Assembly, Communication Cable, Black Box Corporation FM2DF27P3203MLF vs FOCMP50-003M-SCLC-BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM2DF27P3203MLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM2DF27P3203MLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of FM2DF27P3203MLF would you like to use for your alert(s)?
  • Please alert me when FM2DF27P3203MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM2DF27P3203MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM2DF27P3203MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM2DF27P3203MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM2DF27P3203MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM2DF27P3203MLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: