Part Details for FM28HC256-70/B by LSI Corporation
Overview of FM28HC256-70/B by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM28HC256-70/B
FM28HC256-70/B CAD Models
FM28HC256-70/B Part Data Attributes
|
FM28HC256-70/B
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
FM28HC256-70/B
LSI Corporation
EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DFP, FL28,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FM28HC256-70/B
This table gives cross-reference parts and alternative options found for FM28HC256-70/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM28HC256-70/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28VC256FMB-70T1 | EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FM28HC256-70/B vs X28VC256FMB-70T1 |
X28VC256FM-70T1 | EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FM28HC256-70/B vs X28VC256FM-70T1 |
FQ28HC256H-70 | EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28 | LSI Corporation | FM28HC256-70/B vs FQ28HC256H-70 |
5962-8863405ZX | EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | LSI Corporation | FM28HC256-70/B vs 5962-8863405ZX |
X28HC256FM-70T1 | EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FM28HC256-70/B vs X28HC256FM-70T1 |
X28HC256FMB-70T1 | EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FM28HC256-70/B vs X28HC256FMB-70T1 |
5962-8863405ZX | EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | FM28HC256-70/B vs 5962-8863405ZX |
FM28HC256-70 | EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28 | LSI Corporation | FM28HC256-70/B vs FM28HC256-70 |
X28VC256F-70 | EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FM28HC256-70/B vs X28VC256F-70 |
FE28HC256-70 | EEPROM, 32KX8, 70ns, Parallel, CMOS, CDFP28 | LSI Corporation | FM28HC256-70/B vs FE28HC256-70 |