Part Details for FM27C512T70L by Fairchild Semiconductor Corporation
Overview of FM27C512T70L by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for FM27C512T70L
FM27C512T70L CAD Models
FM27C512T70L Part Data Attributes
|
FM27C512T70L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM27C512T70L
Fairchild Semiconductor Corporation
OTP ROM, 64KX8, 70ns, CMOS, PDSO28, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for FM27C512T70L
This table gives cross-reference parts and alternative options found for FM27C512T70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM27C512T70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C512R-70TIT/R | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | FM27C512T70L vs AT27C512R-70TIT/R |
AT27C520-70TC | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | FM27C512T70L vs AT27C520-70TC |
M27C512-70XN3X | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | FM27C512T70L vs M27C512-70XN3X |
27C512A-70E/VS | 64K X 8 OTPROM, 70 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 | Microchip Technology Inc | FM27C512T70L vs 27C512A-70E/VS |
AT27C512R-70TCT/R | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | FM27C512T70L vs AT27C512R-70TCT/R |
IS27HC512-70T | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, TSOP-28 | Integrated Silicon Solution Inc | FM27C512T70L vs IS27HC512-70T |
M27C512-70N3X | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | FM27C512T70L vs M27C512-70N3X |
IS27HC512-70TI | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, TSOP-28 | Integrated Silicon Solution Inc | FM27C512T70L vs IS27HC512-70TI |
M27C512-70N6X | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | FM27C512T70L vs M27C512-70N6X |
AT27C512R-70TJ | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | FM27C512T70L vs AT27C512R-70TJ |