Memory
FM27C512QE120
Description: UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28

Overview of FM27C512QE120 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for FM27C512QE120 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM27C512QE120 by Rochester Electronics LLC

FM27C512QE120
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
WDIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.969 mm
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. FM27C512QE120
    Rochester Electronics LLC
    UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28
    VS

Alternate Parts for FM27C512QE120

This table gives cross-reference parts and alternative options found for FM27C512QE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM27C512QE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C512-12F1E 64KX8 UVPROM, 120ns, CDIP28, ROHS COMPLIANT, CERAMIC, DIP-28 STMicroelectronics FM27C512QE120 vs M27C512-12F1E
M27C512-12F6E 64KX8 UVPROM, 120ns, CDIP28, ROHS COMPLIANT, CERAMIC, DIP-28 STMicroelectronics FM27C512QE120 vs M27C512-12F6E
AM27C512L-125DC UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD FM27C512QE120 vs AM27C512L-125DC
AT27LV512R-12DI UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation FM27C512QE120 vs AT27LV512R-12DI
AM27C512L-120DEB UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD FM27C512QE120 vs AM27C512L-120DEB
AM27C512L-125DI UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD FM27C512QE120 vs AM27C512L-125DI
AM27C512-125DC UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD FM27C512QE120 vs AM27C512-125DC
AT27C512R-12DM/883 UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation FM27C512QE120 vs AT27C512R-12DM/883
AM27C512-120DIB UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD FM27C512QE120 vs AM27C512-120DIB
M5M27C512AK-12 UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 Mitsubishi Electric FM27C512QE120 vs M5M27C512AK-12
Part Number Description Manufacturer Compare
AM27C512L-120DEB UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD FM27C512QE120 vs AM27C512L-120DEB
M27C512-12XF3X 64KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics FM27C512QE120 vs M27C512-12XF3X
TMS27C512-12JL 524 288-Bit Programmable Read-Only Memory 28-CDIP 0 to 70 Texas Instruments FM27C512QE120 vs TMS27C512-12JL
TMS27C512-120JL4 64KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments FM27C512QE120 vs TMS27C512-120JL4
M27C512-12F6X 64KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics FM27C512QE120 vs M27C512-12F6X
AM27C512L-120DC UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD FM27C512QE120 vs AM27C512L-120DC
M5M27C512AK-12 UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 Mitsubishi Electric FM27C512QE120 vs M5M27C512AK-12
MX27C512DC-12 UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Macronix International Co Ltd FM27C512QE120 vs MX27C512DC-12
AM27C512-120DI UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD FM27C512QE120 vs AM27C512-120DI
AM27C512L-125DIB UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD FM27C512QE120 vs AM27C512L-125DIB

Related Parts for FM27C512QE120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM27C512QE120 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM27C512QE120 by Rochester Electronics LLC

  • Please alert me when FM27C512QE120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FM27C512QE120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM27C512QE120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FM27C512QE120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM27C512QE120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM27C512QE120 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: