Memory
FM27C512NE55L
Fairchild Semiconductor Corporation
Description: OTP ROM, 64KX8, 55ns, CMOS, PDIP28, PLASTIC, DIP-28

Overview of FM27C512NE55L by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for FM27C512NE55L by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM27C512NE55L by Fairchild Semiconductor Corporation

FM27C512NE55L
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
Additional Feature
TTL/CMOS COMPATIBLE INPUTS/OUTPUTS
JESD-30 Code
R-PDIP-T28
Length
35.942 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. FM27C512NE55L
    Fairchild Semiconductor Corporation
    OTP ROM, 64KX8, 55ns, CMOS, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for FM27C512NE55L

This table gives cross-reference parts and alternative options found for FM27C512NE55L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM27C512NE55L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27I512R-55PI OTP ROM, 64KX8, 55ns, CMOS, PDIP28 Microchip Technology Inc FM27C512NE55L vs AT27I512R-55PI
AT27I512R-55PI OTP ROM, 64KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation FM27C512NE55L vs AT27I512R-55PI
AM27C512-55PC OTP ROM, 64KX8, 55ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion FM27C512NE55L vs AM27C512-55PC
FM27C512N55L OTP ROM, 64KX8, 55ns, CMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation FM27C512NE55L vs FM27C512N55L
AT27C512R-55PI OTP ROM, 64KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation FM27C512NE55L vs AT27C512R-55PI
AM27C512-55PC5 OTP ROM, 64KX8, 55ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD FM27C512NE55L vs AM27C512-55PC5
Part Number Description Manufacturer Compare
AT27C512R-55PI OTP ROM, 64KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation FM27C512NE55L vs AT27C512R-55PI
AM27C512-55PC5 OTP ROM, 64KX8, 55ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD FM27C512NE55L vs AM27C512-55PC5
FM27C512N55L OTP ROM, 64KX8, 55ns, CMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation FM27C512NE55L vs FM27C512N55L
IS27HC512-55W OTP ROM, 64KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc FM27C512NE55L vs IS27HC512-55W
AT27I512R-55PI OTP ROM, 64KX8, 55ns, CMOS, PDIP28 Microchip Technology Inc FM27C512NE55L vs AT27I512R-55PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM27C512NE55L by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM27C512NE55L by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FM27C512NE55L would you like to use for your alert(s)?
  • Please alert me when FM27C512NE55L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM27C512NE55L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM27C512NE55L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM27C512NE55L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM27C512NE55L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM27C512NE55L by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: