Part Details for FM27C256VE150 by Fairchild Semiconductor Corporation
Overview of FM27C256VE150 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM27C256VE150
FM27C256VE150 CAD Models
FM27C256VE150 Part Data Attributes
|
FM27C256VE150
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM27C256VE150
Fairchild Semiconductor Corporation
OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for FM27C256VE150
This table gives cross-reference parts and alternative options found for FM27C256VE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM27C256VE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C256B-15K1X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | FM27C256VE150 vs M27C256B-15K1X |
M27C256B-15K6X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | FM27C256VE150 vs M27C256B-15K6X |
M87C257-15X7X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 150ns, PQCC32 | FM27C256VE150 vs M87C257-15X7X |
AM27X256-150JC | AMD | Check for Price | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | FM27C256VE150 vs AM27X256-150JC |
CY27C256-150JI | Cypress Semiconductor | Check for Price | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | FM27C256VE150 vs CY27C256-150JI |
M87C257-20X3X | STMicroelectronics | Check for Price | 32KX8 OTPROM, 150ns, PQCC32 | FM27C256VE150 vs M87C257-20X3X |
AT27BV256-15JC | Atmel Corporation | Check for Price | OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | FM27C256VE150 vs AT27BV256-15JC |
NM27C256V150X | Texas Instruments | Check for Price | 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | FM27C256VE150 vs NM27C256V150X |
M87C257-15X6TR | STMicroelectronics | Check for Price | 32KX8 OTPROM, 150ns, PQCC32 | FM27C256VE150 vs M87C257-15X6TR |