Part Details for FM27C256V120 by Fairchild Semiconductor Corporation
Overview of FM27C256V120 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FM27C256V120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OTP ROM, 32KX8, 120ns, CMOS, PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4634 |
|
$6.3400 / $7.4600 | Buy Now |
|
Chip1Cloud | 262,144-Bit (32K x 8) High Performance CMOS EPROM | 2100 |
|
RFQ |
Part Details for FM27C256V120
FM27C256V120 CAD Models
FM27C256V120 Part Data Attributes
|
FM27C256V120
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM27C256V120
Fairchild Semiconductor Corporation
OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for FM27C256V120
This table gives cross-reference parts and alternative options found for FM27C256V120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM27C256V120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC256FME-12 | 32KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | FM27C256V120 vs TMS27PC256FME-12 |
NM27C256VE120X | 32KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | FM27C256V120 vs NM27C256VE120X |
AM27C256-125JC | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | FM27C256V120 vs AM27C256-125JC |
M87C257-12X6TR | 32KX8 OTPROM, 120ns, PQCC32 | STMicroelectronics | FM27C256V120 vs M87C257-12X6TR |
TMS27PC256-12FML | 32KX8 OTPROM, 120ns, PQCC32 | Texas Instruments | FM27C256V120 vs TMS27PC256-12FML |
AM27X256-120JC | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | FM27C256V120 vs AM27X256-120JC |
M87C257-12X6X | 32KX8 OTPROM, 120ns, PQCC32 | STMicroelectronics | FM27C256V120 vs M87C257-12X6X |
AT27BV256-12JIT/R | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | FM27C256V120 vs AT27BV256-12JIT/R |
M87C257-12X3X | 32KX8 OTPROM, 120ns, PQCC32 | STMicroelectronics | FM27C256V120 vs M87C257-12X3X |
FM27C256VE120 | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | FM27C256V120 vs FM27C256VE120 |