Part Details for FM260-MT-H by Formosa Microsemi Co Ltd
Overview of FM260-MT-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FM260-MT-H
FM260-MT-H CAD Models
FM260-MT-H Part Data Attributes
|
FM260-MT-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM260-MT-H
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FM260-MT-H
This table gives cross-reference parts and alternative options found for FM260-MT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM260-MT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBM26TGP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | FM260-MT-H vs SBM26TGP |
SS2PH6HM3/85A | Rectifier Diode, | Vishay Intertechnologies | FM260-MT-H vs SS2PH6HM3/85A |
SS2P6-M3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | FM260-MT-H vs SS2P6-M3/85A |
V2P6XHM3/I | Rectifier Diode, | Vishay Intertechnologies | FM260-MT-H vs V2P6XHM3/I |
SS2060LHE-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | FM260-MT-H vs SS2060LHE-AU_R1_000A1 |
V2P6LHM3/H | Rectifier Diode, | Vishay Intertechnologies | FM260-MT-H vs V2P6LHM3/H |
V2P6L-M3/H | Rectifier Diode, | Vishay Intertechnologies | FM260-MT-H vs V2P6L-M3/H |
SS2P6-M3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | FM260-MT-H vs SS2P6-M3/84A |
V2P6X-M3/H | Rectifier Diode, | Vishay Intertechnologies | FM260-MT-H vs V2P6X-M3/H |
FM260-MHT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM260-MT-H vs FM260-MHT |