Part Details for FM250-MH-H by Formosa Microsemi Co Ltd
Overview of FM250-MH-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM250-MH-H
FM250-MH-H CAD Models
FM250-MH-H Part Data Attributes
|
FM250-MH-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM250-MH-H
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FM250-MH-H
This table gives cross-reference parts and alternative options found for FM250-MH-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM250-MH-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS25-XX-TR30 | Taitron Components Inc | Check for Price | Rectifier Diode, | FM250-MH-H vs SS25-XX-TR30 |
SS25AF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FM250-MH-H vs SS25AF2 |
ES2ABF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | FM250-MH-H vs ES2ABF |
SS25A | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FM250-MH-H vs SS25A |
SSM25AGP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | FM250-MH-H vs SSM25AGP |
SS25LHR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | FM250-MH-H vs SS25LHR2G |
RS2AWF-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | FM250-MH-H vs RS2AWF-HF |
QG201B-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | FM250-MH-H vs QG201B-C |
FR201W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | FM250-MH-H vs FR201W-W |
E2AFF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | FM250-MH-H vs E2AFF1 |