There are no models available for this part yet.
Overview of FM207A by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FM207A by Rectron Semiconductor
Part Data Attributes for FM207A by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
METALLURGICALLY BONDED, LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for FM207A
This table gives cross-reference parts and alternative options found for FM207A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM207A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEF207A-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | FM207A vs SEF207A-C |
FFM207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM207A vs FFM207 |
ES2MA | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | FM207A vs ES2MA |
FM207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM207A vs FM207 |
SEF207A | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | FM207A vs SEF207A |
HFM207 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM207A vs HFM207 |
FM207-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, HALOGEN FREE, PLASTIC, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM207A vs FM207-H |
HFM207-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, HALOGEN FREE, PLASTIC, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM207A vs HFM207-H |