There are no models available for this part yet.
Overview of FM200ABX by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Telecommunications
Automotive
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for FM200ABX by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X3079
|
Newark | Fm200Abx=Relay, Spst, Fm200Abx |Kilovac Te Connectivity FM200ABX RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$556.1300 / $587.9000 | Buy Now | |
DISTI #
FM200ABX-ND
|
DigiKey | RELAY GEN PURPOSE SPST 200A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$541.6230 | Buy Now | |
DISTI #
7-1618376-0
|
Avnet Americas | FM200ABX=RELAY, SPST, FM200ABX - Bulk (Alt: 7-1618376-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$468.7314 / $564.0666 | Buy Now | |
Onlinecomponents.com | Contactors | 0 |
|
$462.2800 / $1,125.4800 | Buy Now | ||
Master Electronics | Contactors | 0 |
|
$462.2800 / $1,125.4800 | Buy Now |
CAD Models for FM200ABX by TE Connectivity
Part Data Attributes for FM200ABX by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Resistance
|
36 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
200 A
|
Contact Current(DC)-Max
|
200 A
|
Contact Voltage(DC)-Max
|
48 V
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM X
|
Relay Function
|
SPST-NO-DM
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|