Part Details for FM200AAX by TE Connectivity
Overview of FM200AAX by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for FM200AAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3078
|
Newark | Fm200Aax=Fm200Aax Single Pole |Kilovac Te Connectivity FM200AAX RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$628.1700 / $664.0700 | Buy Now |
DISTI #
FM200AAX-ND
|
DigiKey | FM200AAX=FM200AAX SINGLE POLE Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$607.8990 | Buy Now |
DISTI #
1618011-6
|
Avnet Americas | FM200AAX, FM200AAX SINGLE POLE - Bulk (Alt: 1618011-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 40 Weeks, 6 Days Container: Bulk | 0 |
|
$399.4480 / $521.7368 | Buy Now |
DISTI #
655-FM200AAX
|
Mouser Electronics | Contactors - Electromechanical SINGLE POLE RoHS: Compliant | 0 |
|
$617.5800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 200A SPST-NO Flange Contactor Relay |
16 In Stock |
|
$644.6700 / $691.2400 | Buy Now |
DISTI #
62451996
|
Verical | Contactor, 12DC Coil Voltage, SPST-NO, 1 Form A, Flange Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 15 |
|
$737.6087 / $830.8173 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 200A SPST-NO Flange Contactor Relay |
16 In Stock |
|
$644.6700 / $691.2400 | Buy Now |
Part Details for FM200AAX
FM200AAX CAD Models
FM200AAX Part Data Attributes
|
FM200AAX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FM200AAX
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 12VDC (Coil), 200A (Contact), 48VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 36 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 200 A | |
Contact Current(DC)-Max | 200 A | |
Contact Voltage(DC)-Max | 48 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |