Part Details for FM1SX47P4401MLF by Amphenol FCi
Overview of FM1SX47P4401MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1SX47P4401MLF
FM1SX47P4401MLF CAD Models
FM1SX47P4401MLF Part Data Attributes
|
FM1SX47P4401MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM1SX47P4401MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | ST | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM1SX47P4401MLF
This table gives cross-reference parts and alternative options found for FM1SX47P4401MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1SX47P4401MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1DF47U4301MLF | Cable Assembly, | Amphenol FCi | FM1SX47P4401MLF vs FM1DF47U4301MLF |
FM1DF47P1201MLF | Cable Assembly, | Amphenol Communications Solutions | FM1SX47P4401MLF vs FM1DF47P1201MLF |
FM1DZ47P4101MLF | Cable Assembly, | Amphenol FCi | FM1SX47P4401MLF vs FM1DZ47P4101MLF |
FM1DF47U3601MLF | Cable Assembly, | Amphenol FCi | FM1SX47P4401MLF vs FM1DF47U3601MLF |
FM1DR47U1501MLF | Cable Assembly, | Amphenol Communications Solutions | FM1SX47P4401MLF vs FM1DR47U1501MLF |
FM1DF47U3401MLF | Cable Assembly, | Amphenol FCi | FM1SX47P4401MLF vs FM1DF47U3401MLF |
FM1DF47P4601MLF | Cable Assembly, | Amphenol Communications Solutions | FM1SX47P4401MLF vs FM1DF47P4601MLF |
FM1DZ47U1301MLF | Cable Assembly, | Amphenol FCi | FM1SX47P4401MLF vs FM1DZ47U1301MLF |
FM1SX47U2601MLF | Cable Assembly, | Amphenol FCi | FM1SX47P4401MLF vs FM1SX47U2601MLF |
FM1DR47P2401MLF | Cable Assembly, | Amphenol FCi | FM1SX47P4401MLF vs FM1DR47P2401MLF |